
MP175GS-Z | |
|---|---|
DigiKey Part Number | 1589-MP175GS-ZTR-ND - Tape & Reel (TR) 1589-MP175GS-ZCT-ND - Cut Tape (CT) 1589-MP175GS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP175GS-Z |
Description | 700V, NON-ISOLATED, OFFLINE REGU |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Boost, Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Buck, Boost, Buck-Boost, Flyback | |
Voltage - Start Up | 8.5 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 10 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 25 | 20,82160 Kč | 520,54 Kč |
| 100 | 18,48240 Kč | 1 848,24 Kč |
| 250 | 17,36956 Kč | 4 342,39 Kč |
| 500 | 16,69802 Kč | 8 349,01 Kč |
| 1 000 | 16,14557 Kč | 16 145,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,56212 Kč | 38 905,30 Kč |
| 5 000 | 15,21070 Kč | 76 053,50 Kč |
| 7 500 | 15,03465 Kč | 112 759,88 Kč |
| 12 500 | 14,83956 Kč | 185 494,50 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |








