MP175GS-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 31,50000 Kč
Datasheet
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP175GS-P

DigiKey Part Number
1589-MP175GS-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP175GS-P
Description
700V, NON-ISOLATED, OFFLINE REGU
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Start Up
8.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 30V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
10 W
Fault Protection
Open Loop, Over Load, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,22730 Kč10 613,65 Kč
1 00020,55347 Kč20 553,47 Kč
1 50020,21575 Kč30 323,62 Kč
2 50019,84160 Kč49 604,00 Kč
3 50019,62299 Kč68 680,47 Kč
5 00019,41265 Kč97 063,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,22730 Kč
Unit Price with VAT:25,68503 Kč