Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP173AGJ-Z

DigiKey Part Number
1589-MP173AGJ-ZTR-ND - Tape & Reel (TR)
1589-MP173AGJ-ZCT-ND - Cut Tape (CT)
1589-MP173AGJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP173AGJ-Z
Description
IC OFFLIN CONV MULT TOP TSOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MP173AGJ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
4 W
Manufacturer
Monolithic Power Systems Inc.
Fault Protection
Open Loop, Over Load, Over Temperature, Short Circuit
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Soft Start
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Isolation
Non-Isolated
Package / Case
SOT-23-5 Thin, TSOT-23-5
Internal Switch(s)
Yes
Supplier Device Package
TSOT-23-5
Voltage - Breakdown
700V
Mounting Type
Surface Mount
Topology
Boost, Buck, Buck-Boost, Flyback
Base Product Number
Voltage - Supply (Vcc/Vdd)
5.5V ~ 5.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 213
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1021,98500 Kč219,85 Kč
2519,93120 Kč498,28 Kč
10017,67400 Kč1 767,40 Kč
25016,59764 Kč4 149,41 Kč
50015,94840 Kč7 974,20 Kč
1 00015,74220 Kč15 742,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,75354 Kč44 260,62 Kč
6 00014,43046 Kč86 582,76 Kč
9 00014,26861 Kč128 417,49 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč