MCS1826GQTE-05-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 14,92487 Kč
Datasheet
New Product
MCS1823GQTE-320UAL-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCS1823GQTE-320UAL-Z
MCS1823GQTE-320UAL-Z

MCS1826GQTE-05-P

DigiKey Part Number
1589-MCS1826GQTE-05-PTR-ND - Tape & Reel (TR)
1589-MCS1826GQTE-05-PCT-ND - Cut Tape (CT)
1589-MCS1826GQTE-05-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1826GQTE-05-P
Description
CURRENT SENSOR HE 5A 12-TQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor ±5A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
80mV/A
Frequency
DC ~ 120kHz
Linearity
±0.5%
Accuracy
±4%
Voltage - Supply
3V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
12-PowerWFQFN
Supplier Device Package
12-TQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,84000 Kč32,84 Kč
529,09200 Kč145,46 Kč
1027,68100 Kč276,81 Kč
2526,00080 Kč650,02 Kč
5024,86420 Kč1 243,21 Kč
10023,82020 Kč2 382,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,72318 Kč10 861,59 Kč
1 00020,94307 Kč20 943,07 Kč
1 50020,51729 Kč30 775,93 Kč
2 50020,01064 Kč50 026,60 Kč
3 50019,69426 Kč68 929,91 Kč
5 00019,37286 Kč96 864,30 Kč
Manufacturers Standard Package
Unit Price without VAT:32,84000 Kč
Unit Price with VAT:39,73640 Kč