


OPA310SIDCKR | |
|---|---|
DigiKey Part Number | 296-OPA310SIDCKRTR-ND - Tape & Reel (TR) 296-OPA310SIDCKRCT-ND - Cut Tape (CT) 296-OPA310SIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA310SIDCKR |
Description | OP AMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 165µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 11,19900 Kč | 111,99 Kč |
| 25 | 10,05360 Kč | 251,34 Kč |
| 100 | 8,81150 Kč | 881,15 Kč |
| 250 | 8,21540 Kč | 2 053,85 Kč |
| 500 | 7,85712 Kč | 3 928,56 Kč |
| 1 000 | 7,56158 Kč | 7 561,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,19700 Kč | 21 591,00 Kč |
| 6 000 | 7,01846 Kč | 42 110,76 Kč |
| 9 000 | 6,92912 Kč | 62 362,08 Kč |
| 15 000 | 6,83005 Kč | 102 450,75 Kč |
| 21 000 | 6,77222 Kč | 142 216,62 Kč |
| 30 000 | 6,71651 Kč | 201 495,30 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |











