
TPS62171DSGR | |
|---|---|
DigiKey Part Number | 296-48203-2-ND - Tape & Reel (TR) 296-48203-1-ND - Cut Tape (CT) 296-48203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62171DSGR |
Description | IC REG BUCK 1.8V 500MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62171DSGR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.25MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-WSON (2x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,48200 Kč | 224,82 Kč |
| 25 | 20,39680 Kč | 509,92 Kč |
| 100 | 18,09630 Kč | 1 809,63 Kč |
| 250 | 16,99892 Kč | 4 249,73 Kč |
| 500 | 16,33736 Kč | 8 168,68 Kč |
| 1 000 | 16,14591 Kč | 16 145,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,11975 Kč | 45 359,25 Kč |
| 6 000 | 14,79051 Kč | 88 743,06 Kč |
| 9 000 | 14,62566 Kč | 131 630,94 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



