New Product
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1805GS-305-B-Z

DigiKey Part Number
1589-MCS1805GS-305-B-ZTR-ND - Tape & Reel (TR)
1589-MCS1805GS-305-B-ZCT-ND - Cut Tape (CT)
1589-MCS1805GS-305-B-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1805GS-305-B-Z
Description
CURRENT SENSOR HE 5A 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor ±5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
264mV/A
Frequency
DC ~ 120kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 224
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,62000 Kč60,62 Kč
554,09800 Kč270,49 Kč
1051,63600 Kč516,36 Kč
2548,73480 Kč1 218,37 Kč
5046,74780 Kč2 337,39 Kč
10044,92910 Kč4 492,91 Kč
50041,27020 Kč20 635,10 Kč
1 00039,90785 Kč39 907,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,27850 Kč95 696,25 Kč
5 00037,16390 Kč185 819,50 Kč
Manufacturers Standard Package
Unit Price without VAT:60,62000 Kč
Unit Price with VAT:73,35020 Kč