Parametric Equivalent

MCS1805GS-505-U-P | |
|---|---|
DigiKey Part Number | 1589-MCS1805GS-505-U-PTR-ND - Tape & Reel (TR) 1589-MCS1805GS-505-U-PCT-ND - Cut Tape (CT) 1589-MCS1805GS-505-U-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1805GS-505-U-P |
Description | CURRENT SENSOR HE 5A 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1805GS-505-U-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 800mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,37000 Kč | 66,37 Kč |
| 5 | 59,21400 Kč | 296,07 Kč |
| 10 | 56,57200 Kč | 565,72 Kč |
| 25 | 53,43000 Kč | 1 335,75 Kč |
| 50 | 51,27440 Kč | 2 563,72 Kč |
| 100 | 49,30610 Kč | 4 930,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,34294 Kč | 22 671,47 Kč |
| 1 000 | 43,86716 Kč | 43 867,16 Kč |
| 1 500 | 43,06149 Kč | 64 592,24 Kč |
| 2 500 | 42,10252 Kč | 105 256,30 Kč |
| 3 500 | 41,50333 Kč | 145 261,65 Kč |
| 5 000 | 40,89490 Kč | 204 474,50 Kč |
| Unit Price without VAT: | 66,37000 Kč |
|---|---|
| Unit Price with VAT: | 80,30770 Kč |





