
CT220RMV-HS5 | |
|---|---|
DigiKey Part Number | 620-CT220RMV-HS5TR-ND - Tape & Reel (TR) 620-CT220RMV-HS5CT-ND - Cut Tape (CT) 620-CT220RMV-HS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT220RMV-HS5 |
Description | CURRENT SENSOR MR SOT-23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Mfr | Voltage - Supply 2.7V ~ 5.5V |
Series | Response Time 20µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.2mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring AC/DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Number of Channels 1 | Package / Case SC-74A, SOT-753 |
Output Analog Voltage | Supplier Device Package SOT-23-5 |
Frequency DC ~ 200kHz | Base Product Number |
Linearity ±0.3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 5 | 31,33000 Kč | 156,65 Kč |
| 10 | 29,81700 Kč | 298,17 Kč |
| 25 | 28,02800 Kč | 700,70 Kč |
| 50 | 26,80600 Kč | 1 340,30 Kč |
| 100 | 25,68480 Kč | 2 568,48 Kč |
| 500 | 23,43208 Kč | 11 716,04 Kč |
| 1 000 | 22,59385 Kč | 22 593,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,40585 Kč | 64 217,55 Kč |
| 6 000 | 20,73577 Kč | 124 414,62 Kč |
| 9 000 | 20,36988 Kč | 183 328,92 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |



