
EVB222-15 | |
|---|---|
DigiKey Part Number | 620-EVB222-15-ND |
Manufacturer | |
Manufacturer Product Number | EVB222-15 |
Description | EVAL BOARD FOR CT220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CT220 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Allegro MicroSystems | Sensitivity 30mV/V/mT |
Series | Voltage - Supply 3V ~ 5V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part CT220 |
Sensing Range ±15mT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 985,15000 Kč | 1 985,15 Kč |
| Unit Price without VAT: | 1 985,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 402,03150 Kč |


