
CT220BMC-IS5 | |
|---|---|
DigiKey Part Number | 620-CT220BMC-IS5TR-ND - Tape & Reel (TR) 620-CT220BMC-IS5CT-ND - Cut Tape (CT) 620-CT220BMC-IS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT220BMC-IS5 |
Description | CURRENT SENSOR MR SOT-23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | CT220BMC-IS5 Models |
Category | Linearity ±0.3% |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 20µs |
Part Status Active | Current - Supply (Max) 2.5mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage and Current | Package / Case SC-74A, SOT-753 |
Sensitivity 1500mV/mT | Supplier Device Package SOT-23-5 |
Frequency DC ~ 200kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 5 | 31,87400 Kč | 159,37 Kč |
| 10 | 30,32100 Kč | 303,21 Kč |
| 25 | 28,50680 Kč | 712,67 Kč |
| 50 | 27,26380 Kč | 1 363,19 Kč |
| 100 | 26,12570 Kč | 2 612,57 Kč |
| 500 | 23,83860 Kč | 11 919,30 Kč |
| 1 000 | 22,98777 Kč | 22 987,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,78172 Kč | 65 345,16 Kč |
| 6 000 | 21,10163 Kč | 126 609,78 Kč |
| 9 000 | 20,73025 Kč | 186 572,25 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |




