
CT220BMC-HS5 | |
|---|---|
DigiKey Part Number | 620-CT220BMC-HS5TR-ND - Tape & Reel (TR) 620-CT220BMC-HS5CT-ND - Cut Tape (CT) 620-CT220BMC-HS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT220BMC-HS5 |
Description | CURRENT SENSOR MR SOT-23-5 |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | CT220BMC-HS5 Models |
Category | Linearity ±0.15% |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 20µs |
Part Status Obsolete | Current - Supply (Max) 2.5mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage and Current | Package / Case SC-74A, SOT-753 |
Sensitivity 1500mV/mT | Supplier Device Package SOT-23-5 |
Frequency DC ~ 200kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT220BMV-HS5 | Allegro MicroSystems | 2 586 | 620-CT220BMV-HS5CT-ND | 62,57000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 5 | 33,26000 Kč | 166,30 Kč |
| 10 | 31,66500 Kč | 316,65 Kč |
| 25 | 29,77520 Kč | 744,38 Kč |
| 50 | 28,48160 Kč | 1 424,08 Kč |
| 100 | 27,29740 Kč | 2 729,74 Kč |
| 500 | 24,92042 Kč | 12 460,21 Kč |
| 1 000 | 24,03599 Kč | 24 035,99 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



