
MNS2-9-W2-TS-ST | |
|---|---|
DigiKey Part Number | 1859-1003-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-TS-ST |
Description | ALTA WIRELESS TEMPERATURE SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | 2V ~ 3.8V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 189,46000 Kč | 2 189,46 Kč |
| 5 | 2 033,44600 Kč | 10 167,23 Kč |
| 10 | 1 975,32400 Kč | 19 753,24 Kč |
| 25 | 1 905,72800 Kč | 47 643,20 Kč |
| 50 | 1 858,08360 Kč | 92 904,18 Kč |
| 100 | 1 814,36160 Kč | 181 436,16 Kč |
| Unit Price without VAT: | 2 189,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 649,24660 Kč |







