
MNS2-9-W1-TS-ST-L03 | |
|---|---|
DigiKey Part Number | 1859-1005-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W1-TS-ST-L03 |
Description | ALTA WIRELESS TEMPERATURE SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | 2V ~ 3.8V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 803,10000 Kč | 1 803,10 Kč |
| 5 | 1 671,18800 Kč | 8 355,94 Kč |
| 10 | 1 622,03300 Kč | 16 220,33 Kč |
| 25 | 1 563,24240 Kč | 39 081,06 Kč |
| 50 | 1 522,98920 Kč | 76 149,46 Kč |
| 100 | 1 486,04320 Kč | 148 604,32 Kč |
| Unit Price without VAT: | 1 803,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 181,75100 Kč |


