
MNS2-9-W2-TS-LT-L03 | |
|---|---|
DigiKey Part Number | 1859-1012-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-TS-LT-L03 |
Description | ALTA WIRELESS LOW TEMPERATURE SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | 2V ~ 3.8V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±3.3°C) | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 135,42000 Kč | 3 135,42 Kč |
| 5 | 2 922,58600 Kč | 14 612,93 Kč |
| 10 | 2 843,25500 Kč | 28 432,55 Kč |
| 25 | 2 748,33600 Kč | 68 708,40 Kč |
| 50 | 2 683,34280 Kč | 134 167,14 Kč |
| Unit Price without VAT: | 3 135,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 793,85820 Kč |



