
MNG2-9-EGW-CCE | |
|---|---|
DigiKey Part Number | MNG2-9-EGW-CCE-ND |
Manufacturer | |
Manufacturer Product Number | MNG2-9-EGW-CCE |
Description | GATEWAY ETH 900MHZ N/S AMERICAS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modbus, UDP/TCP, DHCP Gateway Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Modbus, UDP/TCP, DHCP | |
Frequency | 900MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 4 238,55250 Kč | 16 954,21 Kč |
| 10 | 4 041,21200 Kč | 40 412,12 Kč |
| 25 | 3 859,06280 Kč | 96 476,57 Kč |
| Unit Price without VAT: | 4 238,55250 Kč |
|---|---|
| Unit Price with VAT: | 5 128,64853 Kč |




