
MNS2-9-W2-TS-TC-KP | |
|---|---|
DigiKey Part Number | 1859-1070-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-TS-TC-KP |
Description | ALTA WIRELESS THERMOCOUPLE SENSO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wireless Relay (IoT Finished Device) For K-Type Probe Tips |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wireless Relay (IoT Finished Device) | |
For Use With/Related Products | K-Type Probe Tips | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 507,51000 Kč | 3 507,51 Kč |
| 5 | 3 273,25200 Kč | 16 366,26 Kč |
| 10 | 3 185,88000 Kč | 31 858,80 Kč |
| 25 | 3 081,28000 Kč | 77 032,00 Kč |
| 50 | 3 009,66860 Kč | 150 483,43 Kč |
| Unit Price without VAT: | 3 507,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 244,08710 Kč |




