



5601230501 | |
|---|---|
DigiKey Part Number | 900-5601230501-ND |
Manufacturer | |
Manufacturer Product Number | 5601230501 |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5601230501 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 50 | 3,92660 Kč | 196,33 Kč |
| 100 | 3,73970 Kč | 373,97 Kč |
| 250 | 3,50584 Kč | 876,46 Kč |
| 800 | 3,22870 Kč | 2 582,96 Kč |
| 1 600 | 3,07450 Kč | 4 919,20 Kč |
| 3 200 | 2,92765 Kč | 9 368,48 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |







