Connector Terminal Position Assurance (TPA) For DuraClik Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5601250500

DigiKey Part Number
WM24434-ND
Manufacturer
Manufacturer Product Number
5601250500
Description
NEW 2.0 PITCH W/B CONN REC. 5WAY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For DuraClik Series
Datasheet
 Datasheet
EDA/CAD Models
5601250500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
Molex
Number of Positions
5
Series
For Use With/Related Products
DuraClik Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 930
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,99800 Kč49,98 Kč
254,68680 Kč117,17 Kč
504,46420 Kč223,21 Kč
1004,25000 Kč425,00 Kč
2503,98292 Kč995,73 Kč
8003,66861 Kč2 934,89 Kč
1 6003,49328 Kč5 589,25 Kč
3 2003,32641 Kč10 644,51 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč