
HSNDR 900-R00 | |
|---|---|
DigiKey Part Number | 398-HSNDR900-R00-ND |
Manufacturer | |
Manufacturer Product Number | HSNDR 900-R00 |
Description | CURRENT SENSOR HE/OL 900A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 900A 1 Channel Hall Effect, Open Loop Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 2.22mV/A | |
Frequency | DC ~ 50kHz | |
Linearity | ±0.5% | |
Accuracy | ±3% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 6µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,28000 Kč | 721,28 Kč |
| 5 | 660,59800 Kč | 3 302,99 Kč |
| 10 | 638,10800 Kč | 6 381,08 Kč |
| 25 | 611,22640 Kč | 15 280,66 Kč |
| 50 | 592,86600 Kč | 29 643,30 Kč |
| 192 | 561,49198 Kč | 107 806,46 Kč |
| Unit Price without VAT: | 721,28000 Kč |
|---|---|
| Unit Price with VAT: | 872,74880 Kč |


