Socket Contact Tin 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5600230444

DigiKey Part Number
WM25289TR-ND - Tape & Reel (TR)
WM25289CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5600230444
Description
CONN SOCKET 26-30AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184 928
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,92400 Kč9,24 Kč
250,86520 Kč21,63 Kč
500,82320 Kč41,16 Kč
1000,78530 Kč78,53 Kč
2500,73492 Kč183,73 Kč
5000,70008 Kč350,04 Kč
1 0000,66648 Kč666,48 Kč
2 5000,62456 Kč1 561,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 5000,48584 Kč8 016,36 Kč
33 0000,46263 Kč15 266,79 Kč
49 5000,44958 Kč22 254,21 Kč
82 5000,43366 Kč35 776,95 Kč
115 5000,42349 Kč48 913,09 Kč
165 0000,41296 Kč68 138,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč