


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - mm² | 0.13mm² | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142 252,63000 Kč | 142 252,63 Kč |
| Unit Price without VAT: | 142 252,63000 Kč |
|---|---|
| Unit Price with VAT: | 172 125,68230 Kč |



