5600200430
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600200430

5600200430

DigiKey Part Number
WM17822TR-ND - Tape & Reel (TR)
WM17822CT-ND - Cut Tape (CT)
WM17822DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5600200430
Description
CONN HEADER SMD 4POS 2MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5600200430 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.236" (6.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
9.3mm
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,58000 Kč34,58 Kč
1029,39100 Kč293,91 Kč
10024,97730 Kč2 497,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65021,88432 Kč14 224,81 Kč
1 30020,84009 Kč27 092,12 Kč
1 95020,25242 Kč39 492,22 Kč
3 25019,53598 Kč63 491,93 Kč
4 55019,07808 Kč86 805,26 Kč
6 50018,60443 Kč120 928,79 Kč
Manufacturers Standard Package
Unit Price without VAT:34,58000 Kč
Unit Price with VAT:41,84180 Kč