Socket Contact Tin 22-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22-26 AWG Crimp Stamped
5055721000
5055721000
Molex - Product Spotlight - Micro-Lock Plus Wire-to-Board Connector System

5055721000

DigiKey Part Number
WM17944TR-ND - Tape & Reel (TR)
WM17944CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5055721000
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5055721000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117 408
Factory Stock: 4 860 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,63800 Kč16,38 Kč
251,45320 Kč36,33 Kč
501,31860 Kč65,93 Kč
1001,19060 Kč119,06 Kč
2501,03564 Kč258,91 Kč
5000,93610 Kč468,05 Kč
1 0000,85084 Kč850,84 Kč
5 0000,70608 Kč3 530,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,68430 Kč10 264,50 Kč
30 0000,65314 Kč19 594,20 Kč
45 0000,63819 Kč28 718,55 Kč
75 0000,62226 Kč46 669,50 Kč
105 0000,61329 Kč64 395,45 Kč
150 0000,60495 Kč90 742,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč