Connector Header Surface Mount 5 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 5 position 0.049" (1.25mm)
5055680571
5055680571
Molex - Product Spotlight - Micro-Lock Plus Wire-to-Board Connector System

5055680571

DigiKey Part Number
WM17036TR-ND - Tape & Reel (TR)
WM17036CT-ND - Cut Tape (CT)
WM17036DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5055680571
Description
CONN HEADER SMD 5POS 1.25MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055680571 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.165" (4.20mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
7.4mm
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 063
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,79600 Kč137,96 Kč
10011,72530 Kč1 172,53 Kč
50010,46540 Kč5 232,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2007,36699 Kč8 840,39 Kč
2 4007,01533 Kč16 836,79 Kč
3 6006,81747 Kč24 542,89 Kč
6 0006,57620 Kč39 457,20 Kč
8 4006,42201 Kč53 944,88 Kč
12 0006,26252 Kč75 150,24 Kč
30 0005,87085 Kč176 125,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč