
5054333621 | |
---|---|
DigiKey Part Number | 900-5054333621TR-ND - Tape & Reel (TR) 900-5054333621CT-ND - Cut Tape (CT) 900-5054333621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054333621 |
Description | 1.25WB DL ST ASSY 36CKT BK G038 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 36 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054333621 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.285" (7.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 15.0µin (0.38µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,70000 Kč | 82,70 Kč |
10 | 70,30100 Kč | 703,01 Kč |
100 | 59,74250 Kč | 5 974,25 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 36,78912 Kč | 18 394,56 Kč |
1 000 | 35,75522 Kč | 35 755,22 Kč |
Unit Price without VAT: | 82,70000 Kč |
---|---|
Unit Price with VAT: | 100,06700 Kč |