
5054332421 | |
|---|---|
DigiKey Part Number | 900-5054332421TR-ND - Tape & Reel (TR) 900-5054332421CT-ND - Cut Tape (CT) 900-5054332421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054332421 |
Description | 1.25WB DL ST ASSY 24CKT BK G038 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054332421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.285" (7.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 15.0µin (0.38µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,62000 Kč | 64,62 Kč |
| 10 | 54,85600 Kč | 548,56 Kč |
| 100 | 46,61520 Kč | 4 661,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,45692 Kč | 18 728,46 Kč |
| 1 000 | 35,66984 Kč | 35 669,84 Kč |
| 1 500 | 34,66430 Kč | 51 996,45 Kč |
| 2 500 | 33,43838 Kč | 83 595,95 Kč |
| 3 500 | 32,65469 Kč | 114 291,42 Kč |
| 5 000 | 31,84420 Kč | 159 221,00 Kč |
| Unit Price without VAT: | 64,62000 Kč |
|---|---|
| Unit Price with VAT: | 78,19020 Kč |











