
DLW5BTH101TQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BTH101TQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTH101TQ2LCT-ND - Cut Tape (CT) 490-DLW5BTH101TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BTH101TQ2L |
Description | CMC 4A 2LN 100 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100 Ohms 4A DCR 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTH101TQ2L Models |
Category | DC Resistance (DCR) (Max) 13mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 26,38200 Kč | 263,82 Kč |
| 25 | 24,40920 Kč | 610,23 Kč |
| 50 | 23,01620 Kč | 1 150,81 Kč |
| 100 | 21,69810 Kč | 2 169,81 Kč |
| 250 | 20,07552 Kč | 5 018,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 18,21907 Kč | 12 753,35 Kč |
| 1 400 | 17,18151 Kč | 24 054,11 Kč |
| 2 100 | 16,60277 Kč | 34 865,82 Kč |
| 3 500 | 15,90214 Kč | 55 657,49 Kč |
| 4 900 | 15,45729 Kč | 75 740,72 Kč |
| 7 000 | 15,27665 Kč | 106 936,55 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |


