


1054291208 | |
|---|---|
DigiKey Part Number | WM26116TR-ND - Tape & Reel (TR) WM26116CT-ND - Cut Tape (CT) WM26116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054291208 |
Description | CONN HEADER SMD 8POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054291208 Models |
Category | Insulation Height 0.382" (9.70mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 115°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 4A |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 68,01300 Kč | 680,13 Kč |
| 100 | 57,80120 Kč | 5 780,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 59,66163 Kč | 17 898,49 Kč |
| 600 | 56,81498 Kč | 34 088,99 Kč |
| 900 | 55,21354 Kč | 49 692,19 Kč |
| 1 500 | 53,26045 Kč | 79 890,68 Kč |
| 2 100 | 52,01235 Kč | 109 225,93 Kč |
| 3 000 | 50,72109 Kč | 152 163,27 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |




