Socket Contact Gold 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054311200

DigiKey Part Number
900-5054311200TR-ND - Tape & Reel (TR)
900-5054311200CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5054311200
Description
MICRO-LOCK PLUS CRIMP TERM 26-30
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5054311200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265 781
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,77400 Kč57,74 Kč
255,40920 Kč135,23 Kč
505,15300 Kč257,65 Kč
1004,90510 Kč490,51 Kč
2504,59772 Kč1 149,43 Kč
5004,37766 Kč2 188,83 Kč
1 0004,16852 Kč4 168,52 Kč
2 5003,90731 Kč9 768,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
23 0003,55427 Kč81 748,21 Kč
46 0003,38477 Kč155 699,42 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč