


5051107091 | |
|---|---|
DigiKey Part Number | WM11297TR-ND - Tape & Reel (TR) WM11297CT-ND - Cut Tape (CT) WM11297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051107091 |
Description | CONN FFC BOTTOM 70POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051107091 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 70 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 55,22500 Kč | 552,25 Kč |
| 25 | 51,75600 Kč | 1 293,90 Kč |
| 50 | 49,28240 Kč | 2 464,12 Kč |
| 100 | 46,92630 Kč | 4 692,63 Kč |
| 250 | 43,98828 Kč | 10 997,07 Kč |
| 500 | 41,88850 Kč | 20 944,25 Kč |
| 1 000 | 41,78014 Kč | 41 780,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,06076 Kč | 111 182,28 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |






