
0150201367 | |
|---|---|
DigiKey Part Number | 900-0150201367-ND |
Manufacturer | |
Manufacturer Product Number | 0150201367 |
Description | PREMO-FLEX 0.50 (AU) LGT 102 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150201367 Models |
Category | Number of Conductors 70 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151201367 | Molex | 480 | 900-0151201367-ND | 113,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 66,06000 Kč | 660,60 Kč |
| 25 | 61,92720 Kč | 1 548,18 Kč |
| 50 | 58,96660 Kč | 2 948,33 Kč |
| 100 | 56,15080 Kč | 5 615,08 Kč |
| 250 | 52,63360 Kč | 13 158,40 Kč |
| 500 | 50,12180 Kč | 25 060,90 Kč |
| 2 000 | 45,45427 Kč | 90 908,54 Kč |
| 4 000 | 43,28727 Kč | 173 149,08 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |



