
5019517030 | |
|---|---|
DigiKey Part Number | 900-5019517030-ND |
Manufacturer | |
Manufacturer Product Number | 5019517030 |
Description | 0.5 FPC HSG ASSY EASYONST70CKTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019517030 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Bulk | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 70 | Current Rating (Amps) 0.4A per Contact |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.171" (4.35mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 59,67600 Kč | 596,76 Kč |
| 25 | 55,93880 Kč | 1 398,47 Kč |
| 50 | 53,26780 Kč | 2 663,39 Kč |
| 100 | 50,72490 Kč | 5 072,49 Kč |
| 250 | 47,54704 Kč | 11 886,76 Kč |
| 500 | 45,27798 Kč | 22 638,99 Kč |
| 1 000 | 43,11771 Kč | 43 117,71 Kč |
| 2 500 | 40,42056 Kč | 101 051,40 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |




