70 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151201363

DigiKey Part Number
900-0151201363-ND
Manufacturer
Manufacturer Product Number
0151201363
Description
CABLE FFC/FPC 70POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151201363 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
70
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 680
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
199,32000 Kč99,32 Kč
1084,45400 Kč844,54 Kč
2579,15400 Kč1 978,85 Kč
5075,37020 Kč3 768,51 Kč
10071,76910 Kč7 176,91 Kč
25067,27592 Kč16 818,98 Kč
50064,06532 Kč32 032,66 Kč
1 00061,00948 Kč61 009,48 Kč
3 00056,46369 Kč169 391,07 Kč
Manufacturers Standard Package
Unit Price without VAT:99,32000 Kč
Unit Price with VAT:120,17720 Kč