
0150180585 | |
|---|---|
DigiKey Part Number | 900-0150180585-ND |
Manufacturer | |
Manufacturer Product Number | 0150180585 |
Description | CABLE FFC/FPC 70POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180585 Models |
Category | Number of Conductors 70 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,37000 Kč | 127,37 Kč |
| 10 | 108,15400 Kč | 1 081,54 Kč |
| 25 | 101,37000 Kč | 2 534,25 Kč |
| 50 | 96,53200 Kč | 4 826,60 Kč |
| 100 | 91,92270 Kč | 9 192,27 Kč |
| 250 | 86,16824 Kč | 21 542,06 Kč |
| 500 | 82,05788 Kč | 41 028,94 Kč |
| 1 000 | 78,14462 Kč | 78 144,62 Kč |
| Unit Price without VAT: | 127,37000 Kč |
|---|---|
| Unit Price with VAT: | 154,11770 Kč |


