70 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Premo-Flex FD19 Notched Cable Jumpers | Datasheet Preview
Molex Premo Flex Cable Jumpers

0150180589

DigiKey Part Number
23-0150180589-ND
Manufacturer
Manufacturer Product Number
0150180589
Description
CABLE FFC/FPC 70POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180589 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
70
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1168,00000 Kč168,00 Kč
10142,73800 Kč1 427,38 Kč
25133,79920 Kč3 344,98 Kč
50127,40780 Kč6 370,39 Kč
100121,32640 Kč12 132,64 Kč
250113,73392 Kč28 433,48 Kč
500108,30936 Kč54 154,68 Kč
1 000103,14505 Kč103 145,05 Kč
Manufacturers Standard Package
Unit Price without VAT:168,00000 Kč
Unit Price with VAT:203,28000 Kč