
5050702022 | |
|---|---|
DigiKey Part Number | 23-5050702022TR-ND - Tape & Reel (TR) 23-5050702022CT-ND - Cut Tape (CT) 23-5050702022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050702022 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050702022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 10 | 11,58100 Kč | 115,81 Kč |
| 25 | 10,84840 Kč | 271,21 Kč |
| 50 | 10,32760 Kč | 516,38 Kč |
| 100 | 9,83180 Kč | 983,18 Kč |
| 250 | 9,21604 Kč | 2 304,01 Kč |
| 500 | 8,77568 Kč | 4 387,84 Kč |
| 1 000 | 8,35637 Kč | 8 356,37 Kč |
| 2 500 | 7,83308 Kč | 19 582,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 7,21603 Kč | 57 728,24 Kč |
| 16 000 | 6,87188 Kč | 109 950,08 Kč |
| 24 000 | 6,67830 Kč | 160 279,20 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |



