
5050662222 | |
|---|---|
DigiKey Part Number | 23-5050662222TR-ND - Tape & Reel (TR) 23-5050662222CT-ND - Cut Tape (CT) 23-5050662222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050662222 |
Description | CONN RCPT 22POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 22 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 10,71720 Kč | 267,93 Kč |
| 50 | 9,90680 Kč | 495,34 Kč |
| 100 | 9,18870 Kč | 918,87 Kč |
| 250 | 8,36392 Kč | 2 090,98 Kč |
| 500 | 7,82512 Kč | 3 912,56 Kč |
| 1 000 | 7,34972 Kč | 7 349,72 Kč |
| 2 500 | 6,80646 Kč | 17 016,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 7,12226 Kč | 56 978,08 Kč |
| 16 000 | 6,78255 Kč | 108 520,80 Kč |
| 24 000 | 6,59146 Kč | 158 195,04 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |



