
5050662022 | |
|---|---|
DigiKey Part Number | 23-5050662022TR-ND - Tape & Reel (TR) 23-5050662022CT-ND - Cut Tape (CT) 23-5050662022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050662022 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050662022 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 20 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 25 | 10,66680 Kč | 266,67 Kč |
| 50 | 10,15460 Kč | 507,73 Kč |
| 100 | 9,66750 Kč | 966,75 Kč |
| 250 | 9,06104 Kč | 2 265,26 Kč |
| 500 | 8,62850 Kč | 4 314,25 Kč |
| 1 000 | 8,21631 Kč | 8 216,31 Kč |
| 2 500 | 7,70165 Kč | 19 254,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 7,12226 Kč | 56 978,08 Kč |
| 16 000 | 6,78255 Kč | 108 520,80 Kč |
| 24 000 | 6,59146 Kč | 158 195,04 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


