10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
5034801000
5034801000

5034801000

DigiKey Part Number
WM1389TR-ND - Tape & Reel (TR)
WM1389CT-ND - Cut Tape (CT)
WM1389DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5034801000
Description
CONN FFC FPC 10POS 0.5MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5034801000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
10
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0, UL94 HB
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
White
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,61700 Kč176,17 Kč
2516,50440 Kč412,61 Kč
5015,71920 Kč785,96 Kč
10014,96530 Kč1 496,53 Kč
25014,02836 Kč3 507,09 Kč
50013,35766 Kč6 678,83 Kč
1 00012,71996 Kč12 719,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,12872 Kč39 386,16 Kč
6 00012,50242 Kč75 014,52 Kč
9 00012,15012 Kč109 351,08 Kč
15 00011,72051 Kč175 807,65 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč