8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
503480080
503480080

5034800800

DigiKey Part Number
WM1388TR-ND - Tape & Reel (TR)
WM1388CT-ND - Cut Tape (CT)
WM1388DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5034800800
Description
CONN FFC FPC 8POS 0.5MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5034800800 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Part Status
Active
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0, UL94 HB
Number of Positions
8
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.039" (1.00mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Cable End Type
Straight, Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10051922-0810EHLFAmphenol CS (FCI)21609-5373-1-ND0,55000 KčSimilar
10051922-0810ELFAmphenol CS (FCI)4 495609-10051922-0810ELFCT-ND0,42000 KčSimilar
In-Stock: 30 527
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,34200 Kč143,42 Kč
2513,43040 Kč335,76 Kč
5012,78780 Kč639,39 Kč
10012,17880 Kč1 217,88 Kč
25011,41452 Kč2 853,63 Kč
50010,86898 Kč5 434,49 Kč
1 00010,35012 Kč10 350,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,36181 Kč31 085,43 Kč
6 0009,86745 Kč59 204,70 Kč
9 0009,58937 Kč86 304,33 Kč
15 0009,25022 Kč138 753,30 Kč
21 0009,03340 Kč189 701,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč