



5025781500 | |
|---|---|
DigiKey Part Number | WM13359-ND |
Manufacturer | |
Manufacturer Product Number | 5025781500 |
Description | CONN PLUG HSG 15POS 1.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Beige or White 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5025781500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Beige or White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 5,34800 Kč | 53,48 Kč |
| 25 | 5,00440 Kč | 125,11 Kč |
| 50 | 4,76620 Kč | 238,31 Kč |
| 200 | 4,32015 Kč | 864,03 Kč |
| 400 | 4,11320 Kč | 1 645,28 Kč |
| 600 | 3,99697 Kč | 2 398,18 Kč |
| 1 000 | 3,85542 Kč | 3 855,42 Kč |
| 2 600 | 3,60382 Kč | 9 369,93 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |
















