
5025841570 | |
|---|---|
DigiKey Part Number | WM24262TR-ND - Tape & Reel (TR) WM24262CT-ND - Cut Tape (CT) WM24262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025841570 |
Description | CONN RCPT 15POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025841570 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.287" (7.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,55700 Kč | 285,57 Kč |
| 100 | 24,26740 Kč | 2 426,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 18,70271 Kč | 16 832,44 Kč |
| 1 800 | 17,81019 Kč | 32 058,34 Kč |
| 2 700 | 17,30816 Kč | 46 732,03 Kč |
| 4 500 | 16,69589 Kč | 75 131,50 Kč |
| 6 300 | 16,30453 Kč | 102 718,54 Kč |
| 9 000 | 15,89987 Kč | 143 098,83 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


