6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
CLIK-Mate 502494 Series
CLIK-Mate 502494 Series

5024940670

DigiKey Part Number
WM2283TR-ND - Tape & Reel (TR)
WM2283CT-ND - Cut Tape (CT)
WM2283DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5024940670
Description
CONN RCPT 6POS 0.079 TIN SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5024940670 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Natural
Insulation Height
0.270" (6.86mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
-
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Resin
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,17400 Kč141,74 Kč
2513,28760 Kč332,19 Kč
5012,64920 Kč632,46 Kč
10012,04450 Kč1 204,45 Kč
25011,28852 Kč2 822,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9508,96217 Kč8 514,06 Kč
1 9008,53425 Kč16 215,08 Kč
2 8508,29355 Kč23 636,62 Kč
4 7508,00002 Kč38 000,09 Kč
6 6507,81242 Kč51 952,59 Kč
9 5007,61838 Kč72 374,61 Kč
23 7507,14190 Kč169 620,12 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč