



5022370517 | |
---|---|
DigiKey Part Number | WM16296-ND |
Manufacturer | |
Manufacturer Product Number | 5022370517 |
Description | CONN RCPT MINI USB B 5POS VERT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5022370517 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,82000 Kč | 70,82 Kč |
10 | 60,13600 Kč | 601,36 Kč |
25 | 56,35760 Kč | 1 408,94 Kč |
50 | 53,66640 Kč | 2 683,32 Kč |
100 | 51,10220 Kč | 5 110,22 Kč |
250 | 47,90232 Kč | 11 975,58 Kč |
500 | 45,61604 Kč | 22 808,02 Kč |
1 000 | 43,43972 Kč | 43 439,72 Kč |
3 000 | 40,20252 Kč | 120 607,56 Kč |
Unit Price without VAT: | 70,82000 Kč |
---|---|
Unit Price with VAT: | 85,69220 Kč |