
FH28E-40S-0.5SH(05) | |
|---|---|
DigiKey Part Number | HFV040TR-ND - Tape & Reel (TR) HFV040CT-ND - Cut Tape (CT) HFV040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28E-40S-0.5SH(05) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28E-40S-0.5SH(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,75486 Kč | 43 509,72 Kč |
| 4 000 | 20,71715 Kč | 82 868,60 Kč |
| 6 000 | 20,13348 Kč | 120 800,88 Kč |
| 10 000 | 19,42164 Kč | 194 216,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 31,80700 Kč | 318,07 Kč |
| 25 | 29,79840 Kč | 744,96 Kč |
| 50 | 28,37540 Kč | 1 418,77 Kč |
| 100 | 27,01980 Kč | 2 701,98 Kč |
| 250 | 25,32736 Kč | 6 331,84 Kč |
| 500 | 24,11824 Kč | 12 059,12 Kč |
| 1 000 | 22,96723 Kč | 22 967,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 38,96400 Kč | 389,64 Kč |
| 25 | 37,30920 Kč | 932,73 Kč |
| 50 | 36,48380 Kč | 1 824,19 Kč |
| 100 | 34,82510 Kč | 3 482,51 Kč |
| 250 | 31,50764 Kč | 7 876,91 Kč |
| 500 | 29,02038 Kč | 14 510,19 Kč |
| 1 000 | 24,87479 Kč | 24 874,79 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |




