FA5S040HP1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


GCT
In Stock: 610
Unit Price: 14,28000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 19 408
Unit Price: 59,84000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 13 139
Unit Price: 53,54000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 2 966
Unit Price: 56,27000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 17 129
Unit Price: 47,88000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 37,17000 Kč
Datasheet
40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
FA5S040HP1
FA5S040HP1

FA5S040HP1

DigiKey Part Number
670-1706-ND
Manufacturer
Manufacturer Product Number
FA5S040HP1
Description
CONN FPC BOTTOM 40POS 0.5MM R/A
Customer Reference
Detailed Description
40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
JAE Electronics
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Strip
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Obsolete
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
40
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.8A per Contact
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm
Actuator Color
White
Height Above Board
0.057" (1.45mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFC2B35-40-GGCT6102073-FFC2B35-40-GCT-ND14,28000 KčSimilar
FH12-40S-0.5SH(55)Hirose Electric Co Ltd19 40826-FH12-40S-0.5SH(55)CT-ND59,84000 KčSimilar
FH12A-40S-0.5SH(55)Hirose Electric Co Ltd13 139HFK140CT-ND53,54000 KčSimilar
FH12S-40S-0.5SH(55)Hirose Electric Co Ltd2 966HFA140CT-ND56,27000 KčSimilar
FH28-40S-0.5SH(05)Hirose Electric Co Ltd17 129HFV140CT-ND47,88000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types