Parametric Equivalent
Similar
Similar

FH28E-40S-0.5SH(05) | |
|---|---|
DigiKey Part Number | HFV040TR-ND - Tape & Reel (TR) HFV040CT-ND - Cut Tape (CT) HFV040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28E-40S-0.5SH(05) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28E-40S-0.5SH(05) Models |
Category | Locking Feature Rotary Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tabbed |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH28E-40S-0.5SH(07) | Hirose Electric Co Ltd | 0 | FH28E-40S-0.5SH(07)-ND | 23,80344 Kč | Parametric Equivalent |
| FA5S040HP1 | JAE Electronics | 0 | 670-1706-ND | 155,32119 Kč | Similar |
| FA5S040HP1R3000 | JAE Electronics | 0 | FA5S040HP1R3000-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,13843 Kč | 46 276,86 Kč |
| 4 000 | 22,03488 Kč | 88 139,52 Kč |
| 6 000 | 21,41411 Kč | 128 484,66 Kč |
| 10 000 | 20,65691 Kč | 206 569,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 29,57360 Kč | 739,34 Kč |
| 50 | 28,15840 Kč | 1 407,92 Kč |
| 100 | 26,81020 Kč | 2 681,02 Kč |
| 250 | 25,13040 Kč | 6 282,60 Kč |
| 500 | 23,93058 Kč | 11 965,29 Kč |
| 1 000 | 22,78850 Kč | 22 788,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 25 | 37,21680 Kč | 930,42 Kč |
| 50 | 36,39380 Kč | 1 819,69 Kč |
| 100 | 34,73910 Kč | 3 473,91 Kč |
| 250 | 31,42980 Kč | 7 857,45 Kč |
| 500 | 28,94868 Kč | 14 474,34 Kč |
| 1 000 | 24,81334 Kč | 24 813,34 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |





