
FH12S-40S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFA140TR-ND - Tape & Reel (TR) HFA140CT-ND - Cut Tape (CT) HFA140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12S-40S-0.5SH(55) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12S-40S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.094" (2.40mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,05000 Kč | 53,05 Kč |
| 10 | 45,15200 Kč | 451,52 Kč |
| 25 | 42,31040 Kč | 1 057,76 Kč |
| 50 | 40,28980 Kč | 2 014,49 Kč |
| 100 | 38,36360 Kč | 3 836,36 Kč |
| 250 | 35,96096 Kč | 8 990,24 Kč |
| 500 | 34,24414 Kč | 17 122,07 Kč |
| 1 000 | 33,50928 Kč | 33 509,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,95230 Kč | 65 904,60 Kč |
| 4 000 | 31,38124 Kč | 125 524,96 Kč |
| 6 000 | 30,49717 Kč | 182 983,02 Kč |
| Unit Price without VAT: | 53,05000 Kč |
|---|---|
| Unit Price with VAT: | 64,19050 Kč |











