AUSB2-BFM-HTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 14,00054 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 027
Unit Price: 114,98000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 899
Unit Price: 92,90000 Kč
Datasheet
AUSB2-BFM-HTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUSB2-BFM-HTP

DigiKey Part Number
123-AUSB2-BFM-HTP-ND
Manufacturer
Manufacturer Product Number
AUSB2-BFM-HTP
Description
USB 2.0 STYLE-MINI-B FEMALE THT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
4 80013,06987 Kč62 735,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,06987 Kč
Unit Price with VAT:15,81454 Kč